Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106115-1110Copy
Manufacturer Standard Lead Time8 weeks
Order Code2781910
Product RangeLC 86290 Series
Also Known As1061151110, 106115-1110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.440 (CNY319.1572) |
| 5+ | CNY268.140 (CNY302.9982) |
| 10+ | CNY253.840 (CNY286.8392) |
| 25+ | CNY243.560 (CNY275.2228) |
| 50+ | CNY236.780 (CNY267.5614) |
| 100+ | CNY233.890 (CNY264.2957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.44 (CNY319.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106115-1110Copy
Manufacturer Standard Lead Time8 weeks
Order Code2781910
Product RangeLC 86290 Series
Also Known As1061151110, 106115-1110
Technical Datasheet
Fibre Type-
Convert From Fibre Optic ConnectorLC Duplex
Convert From GenderJack
Convert To Fibre Optic ConnectorLC Duplex
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeLC 86290 Series
SVHCTo Be Advised
Product Overview
The 106115-1110 is a duplex 2-port EMI LC Adapter with metal body, ceramic alignment sleeve, screw-mount style and shutter one side. It has single-mode or multi-mode. The female to female optical EMI shielding adapter features ceramic ferrule and die-cast housing with straight orientation flange panel mount. It mates with 106024, 106025, 106090 LC connectors and 106387 LC2 connectors.
Technical Specifications
Fibre Type
-
Convert From Gender
Jack
Convert To Gender
Jack
Fibre Optic Connector Polish Type
-
SVHC
To Be Advised
Convert From Fibre Optic Connector
LC Duplex
Convert To Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
Product Range
LC 86290 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
