Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1061141150Copy
Order Code3884580
Product RangeMPO/MTP 86290 Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.190 (CNY473.6847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.19 (CNY473.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1061141150Copy
Order Code3884580
Product RangeMPO/MTP 86290 Series
Technical Datasheet
Fibre Type-
Convert From Fibre Optic ConnectorMT
Convert From GenderJack
Convert To Fibre Optic ConnectorMPO
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeMPO/MTP 86290 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
-
Convert From Gender
Jack
Convert To Gender
Jack
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Convert From Fibre Optic Connector
MT
Convert To Fibre Optic Connector
MPO
Adapter Body Style
Straight Adapter
Product Range
MPO/MTP 86290 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02747
