Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106114-1400Copy
Order Code4584226
Product RangeMPO 86290 Series
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.960 (CNY512.9748) |
| 10+ | CNY391.360 (CNY442.2368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.96 (CNY512.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106114-1400Copy
Order Code4584226
Product RangeMPO 86290 Series
Technical Datasheet
Fibre TypeSinglemode, Multimode
Convert From Fibre Optic ConnectorMPO Jack
Convert To Fibre Optic ConnectorMPO Jack
Body MaterialZinc Diecast Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeMPO 86290 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Singlemode, Multimode
Convert To Fibre Optic Connector
MPO Jack
Adapter Body Style
Straight Adapter
Product Range
MPO 86290 Series
Convert From Fibre Optic Connector
MPO Jack
Body Material
Zinc Diecast Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
