Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106114-1150Copy
Manufacturer Standard Lead Time15 weeks
Order Code2401576
Product RangeMPO/MTP 86290 Series
Also Known As1061141150, 106114-1150
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.670 (CNY502.4771) |
| 5+ | CNY400.200 (CNY452.226) |
| 10+ | CNY376.490 (CNY425.4337) |
| 25+ | CNY349.810 (CNY395.2853) |
| 50+ | CNY326.090 (CNY368.4817) |
| 100+ | CNY314.230 (CNY355.0799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY444.67 (CNY502.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106114-1150Copy
Manufacturer Standard Lead Time15 weeks
Order Code2401576
Product RangeMPO/MTP 86290 Series
Also Known As1061141150, 106114-1150
Technical Datasheet
Fibre TypeSinglemode, Multimode
Convert From Fibre Optic ConnectorMPO
Convert To Fibre Optic ConnectorMT
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeMPO/MTP 86290 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 106114-1150 is a multimode/single-mode MTP (MPO) to MT optical EMI shielding adapter with front/rear panel-mount. It offers polymer housing, screw mount with one side shutter and a straight orientation.
Technical Specifications
Fibre Type
Singlemode, Multimode
Convert To Fibre Optic Connector
MT
Convert To Gender
Jack
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Convert From Fibre Optic Connector
MPO
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Product Range
MPO/MTP 86290 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02747
