Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106110-1000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4667674
Product Range86290 Series
Also Known As1061101000, 861101000, 106110-1000
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.100 (CNY82.603) |
| 10+ | CNY62.210 (CNY70.2973) |
| 25+ | CNY58.260 (CNY65.8338) |
| 100+ | CNY57.240 (CNY64.6812) |
| 250+ | CNY56.210 (CNY63.5173) |
| 500+ | CNY55.180 (CNY62.3534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.10 (CNY82.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106110-1000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4667674
Product Range86290 Series
Also Known As1061101000, 861101000, 106110-1000
Technical Datasheet
Fibre Optic Connector TypeST
Fibre Type-
Fibre Diameter-
Connector Body MaterialMetal Body
Fibre Optic Connector Polish Type-
Product Range86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
-
Fibre Optic Connector Polish Type
-
SVHC
To Be Advised
Fibre Type
-
Connector Body Material
Metal Body
Product Range
86290 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
