Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106005-1100Copy
Order Code4004591
Product Range86290 Series
Also Known As1060051100, 106005-1100
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,529.040 (CNY1,727.8152) |
| 5+ | CNY1,458.260 (CNY1,647.8338) |
| 10+ | CNY1,368.150 (CNY1,546.0095) |
| 25+ | CNY1,360.990 (CNY1,537.9187) |
| 50+ | CNY1,340.780 (CNY1,515.0814) |
| 100+ | CNY1,325.620 (CNY1,497.9506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,529.04 (CNY1,727.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106005-1100Copy
Order Code4004591
Product Range86290 Series
Also Known As1060051100, 106005-1100
Technical Datasheet
Fibre Optic Connector TypeMTP
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Connector Body Material-
Fibre Optic Connector Polish Type-
Product Range86290 Series
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Fibre Optic Connector Type
MTP
Fibre Diameter
50µm / 125µm
Fibre Optic Connector Polish Type
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Fibre Type
Multimode
Connector Body Material
-
Product Range
86290 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
