Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105431-1102Copy
Order Code
Full Reel3225235
Cut Tape3225356
Product RangeNano-Fit 105431 Series
Your Part Number
587 In Stock
Need more?
587 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.130 | CNY17.13 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 7+ | CNY16.940 (CNY19.1422) |
| 22+ | CNY14.590 (CNY16.4867) |
| 60+ | CNY14.070 (CNY15.8991) |
| 150+ | CNY12.390 (CNY14.0007) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY12.350 (CNY13.9555) |
| 900+ | CNY10.820 (CNY12.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105431-1102Copy
Order Code
Full Reel3225235
Cut Tape3225356
Product RangeNano-Fit 105431 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product RangeNano-Fit 105431 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating6.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
6.5A
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
Nano-Fit 105431 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002141
