Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105430-1104Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel3225233
Cut Tape3225353
Product RangeNano-Fit 105430 Series
Also Known As1054301104, 105430-1104
Your Part Number
1,266 In Stock
Need more?
1,266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.310 | CNY22.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.310 (CNY25.2103) |
| 12+ | CNY18.950 (CNY21.4135) |
| 37+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY16.100 (CNY18.193) |
| 250+ | CNY15.780 (CNY17.8314) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY15.390 (CNY17.3907) |
| 1500+ | CNY14.270 (CNY16.1251) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105430-1104Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel3225233
Cut Tape3225353
Product RangeNano-Fit 105430 Series
Also Known As1054301104, 105430-1104
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeNano-Fit 105430 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating6.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
6.5A
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
Nano-Fit 105430 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
