Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105418-1312Copy
Manufacturer Standard Lead Time21 weeks
Order Code4142388
Your Part Number
7,290 In Stock
Need more?
7,290 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.570 (CNY7.4241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.57 (CNY7.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105418-1312Copy
Manufacturer Standard Lead Time21 weeks
Order Code4142388
Technical Datasheet
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Crimp
For Use With
Molex Mega-Fit 105411, 213814, 213815 Series Plug Housing Connectors
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
