Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105411-0104Copy
Order Code3214626
Product RangeMega-Fit 105411 Series
Your Part Number
1,183 In Stock
525 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
1,163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.500 (CNY7.345) |
| 100+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2000+ | CNY4.360 (CNY4.9268) |
| 3000+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.00 (CNY73.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105411-0104Copy
Order Code3214626
Product RangeMega-Fit 105411 Series
Technical Datasheet
Product RangeMega-Fit 105411 Series
No. of Positions4Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.
Technical Specifications
Product Range
Mega-Fit 105411 Series
No. of Positions
4Ways
For Use With
Molex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
