Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-2216Copy
Manufacturer Standard Lead Time30 weeks
Order Code3863861
Product RangeNano-Fit 105308 Series
Also Known As1053082216, 105308-2216
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY6.060 (CNY6.8478) |
| 1000+ | CNY5.980 (CNY6.7574) |
| 2000+ | CNY5.900 (CNY6.667) |
| 3000+ | CNY5.820 (CNY6.5766) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.10 (CNY81.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-2216Copy
Manufacturer Standard Lead Time30 weeks
Order Code3863861
Product RangeNano-Fit 105308 Series
Also Known As1053082216, 105308-2216
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions16Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
16Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
