Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-2212Copy
Manufacturer Standard Lead Time40 weeks
Order Code3863860
Product RangeNano-Fit 105308 Series
Also Known As1053082212, 105308-2212
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY4.380 (CNY4.9494) |
| 2000+ | CNY4.370 (CNY4.9381) |
| 3000+ | CNY4.360 (CNY4.9268) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.90 (CNY65.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-2212Copy
Manufacturer Standard Lead Time40 weeks
Order Code3863860
Product RangeNano-Fit 105308 Series
Also Known As1053082212, 105308-2212
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions12Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
12Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
