Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-2210Copy
Manufacturer Standard Lead Time37 weeks
Order Code3863859
Product RangeNano-Fit 105308 Series
Also Known As1053082210, 105308-2210
Your Part Number
732 In Stock
Need more?
732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.390 (CNY3.8307) |
| 2000+ | CNY3.360 (CNY3.7968) |
| 3000+ | CNY3.320 (CNY3.7516) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.20 (CNY45.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-2210Copy
Manufacturer Standard Lead Time37 weeks
Order Code3863859
Product RangeNano-Fit 105308 Series
Also Known As1053082210, 105308-2210
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions10Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
10Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
