Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-2208Copy
Manufacturer Standard Lead Time38 weeks
Order Code3863858
Product RangeNano-Fit 105308 Series
Also Known As1053082208, 105308-2208
Your Part Number
10,482 In Stock
10 more incoming. You can reserve stock now
10,482 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2000+ | CNY2.290 (CNY2.5877) |
| 3000+ | CNY2.250 (CNY2.5425) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-2208Copy
Manufacturer Standard Lead Time38 weeks
Order Code3863858
Product RangeNano-Fit 105308 Series
Also Known As1053082208, 105308-2208
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions8Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
8Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
