Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1216Copy
Manufacturer Standard Lead Time10 weeks
Order Code3221712
Product RangeNano-Fit 105308 Series
Also Known As1053081216, 105308-1216
Your Part Number
5,351 In Stock
Need more?
355 Delivery in 3-4 Business Days(SG stock)
4,996 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.680 (CNY5.2884) |
| 2000+ | CNY4.520 (CNY5.1076) |
| 3000+ | CNY4.360 (CNY4.9268) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.60 (CNY62.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1216Copy
Manufacturer Standard Lead Time10 weeks
Order Code3221712
Product RangeNano-Fit 105308 Series
Also Known As1053081216, 105308-1216
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions16Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
16Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001426
