Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1212Copy
Manufacturer Standard Lead Time40 weeks
Order Code3221710
Product RangeNano-Fit 105308 Series
Also Known As1053081212, 105308-1212
Your Part Number
10,145 In Stock
3,130 more incoming. You can reserve stock now
735 Delivery in 3-4 Business Days(SG stock)
9,410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2000+ | CNY3.030 (CNY3.4239) |
| 3000+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.20 (CNY48.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1212Copy
Manufacturer Standard Lead Time40 weeks
Order Code3221710
Product RangeNano-Fit 105308 Series
Also Known As1053081212, 105308-1212
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions12Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
No. of Positions
12Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001118
