Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1206
Order Code2576855
Product RangeNano-Fit 105307
Also Known AsGTIN UPC EAN: 889056026475
Your Part Number
4,166 In Stock
Need more?
4166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY3.130 (CNY3.5369) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.420 (CNY2.7346) |
| 3000+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.70 (CNY35.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1206
Order Code2576855
Product RangeNano-Fit 105307
Also Known AsGTIN UPC EAN: 889056026475
Technical Datasheet
Product RangeNano-Fit 105307
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105307 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nano-Fit power connectors provide fully protected header terminals in a small package for design engineers. They offer multiple mechanical keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Nano-Fit 105307
No. of Positions
6Ways
For Use With
Molex Nano-Fit 105307 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
