Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1202
Order Code2576852
Product RangeNano-Fit 105307
Also Known AsGTIN UPC EAN: 889056026437
Your Part Number
32,351 In Stock
23,750 more incoming. You can reserve stock now
954 Delivery in 3-4 Business Days(SG stock)
31397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.00 (CNY21.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1202
Order Code2576852
Product RangeNano-Fit 105307
Also Known AsGTIN UPC EAN: 889056026437
Technical Datasheet
Product RangeNano-Fit 105307
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105307 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nano-Fit power connectors provide fully protected header terminals in a small package for design engineers. They offer multiple mechanical keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Nano-Fit 105307
No. of Positions
2Ways
For Use With
Molex Nano-Fit 105307 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
