
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.770 | CNY2.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.770 (CNY3.1301) |
| 375+ | CNY1.890 (CNY2.1357) |
| 1125+ | CNY1.880 (CNY2.1244) |
| 3000+ | CNY1.840 (CNY2.0792) |
| 7500+ | CNY1.800 (CNY2.034) |
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY2.040 (CNY2.3052) |
| 45000+ | CNY1.830 (CNY2.0679) |
Product Information
Product Overview
The Molex 1053001300 is a Nano Fit female crimp terminal designed for compact, high performance power applications in wire to board systems. As part of the Nano Fit connector range, it delivers reliable power connectivity in a small footprint, making it ideal for space constrained designs across industrial and consumer electronics applications. Manufactured from high conductivity copper and featuring gold plating at the contact interface, this terminal ensures excellent electrical performance, durability, and resistance to wear over repeated mating cycles. It supports 24AWG to 26AWG wire with insulation diameters up to 1.3mm, providing secure and consistent crimps. Supplied on reel, it is optimised for automated assembly processes.
- Compatible with Nano Fit receptacle housings (105307, 105308 series)
- Part of the Molex Nano Fit power connector system
- Female crimp terminal for wire to board power applications
- Suitable for 24AWG to 26 AWG (0.13mm² to 0.20mm²) wire
- Supports insulation diameter up to 1.3mm
- High conductivity copper construction for optimal electrical performance
- Gold-plated contact (0.76um) for durability and low contact resistance
- Tin-plated termination for reliable crimp connections
- Crimp or compression termination style
- Current rating up to 6A per contact
- Voltage rating up to 250V AC / DC
- Up to 50 mating cycles durability
Technical Specifications
Nano-Fit 105300 Series
Crimp
Gold Plated Contacts
26AWG
No SVHC (04-Feb-2026)
Socket
24AWG
Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
