Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105300-1100Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2820675
Cut Tape2820765
Product RangeNano-Fit 105300 Series
Also Known As1053001100, 105300-1100
Your Part Number
152,922 In Stock
Need more?
7,184 Delivery in 3-4 Business Days(SG stock)
145,738 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.500 | CNY1.50 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.500 (CNY1.695) |
| 375+ | CNY0.995 (CNY1.1244) |
| 1125+ | CNY0.978 (CNY1.1051) |
| 3000+ | CNY0.961 (CNY1.0859) |
| 7500+ | CNY0.943 (CNY1.0656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.924 (CNY1.0441) |
| 45000+ | CNY0.831 (CNY0.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105300-1100Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2820675
Cut Tape2820765
Product RangeNano-Fit 105300 Series
Also Known As1053001100, 105300-1100
Technical Datasheet
Product RangeNano-Fit 105300 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 105300-1100 from Molex is a Nano-Fit female crimp terminal. Suitable for use with 105307, 105308 Nano-Fit receptacle housing.
- High conductivity copper with matte tin plating
- Crimp or compression style termination interface
- Wire insulation diameter is 1.30mm
- Wire size range from 26AWG to 24AWG
- Maximum current per contact is 6.5A
- Maximum voltage is 250V AC (RMS)/DC
Applications
Automotive, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Nano-Fit 105300 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
