Print Page
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.740 (CNY50.5562) |
| 10+ | CNY30.270 (CNY34.2051) |
| 25+ | CNY26.960 (CNY30.4648) |
| 50+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY25.890 (CNY29.2557) |
| 500+ | CNY25.350 (CNY28.6455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.74 (CNY50.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105263-0001
Order Code2373092
Product Range105263
Also Known AsGTIN UPC EAN: 0887191106243
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain3.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range105263
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cellular 6-band flexible antenna
- Supports evolving LTE and 4G cellular technologies
- 100mm cable length
- Omnidirectional radiation
- Adhesive mounting
- 106.60mm x 13mm x 0.10mm (L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.69GHz
Gain
3.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.5GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
105263
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056548

