Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105001A01F150Copy
Manufacturer Standard Lead Time4 weeks
Order Code1389184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY555.000 (CNY627.150) |
| 50+ | CNY536.830 (CNY606.6179) |
| 100+ | CNY494.630 (CNY558.9319) |
Price for:Each
Minimum: 12
Multiple: 12
CNY6,660.00 (CNY7,525.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105001A01F150Copy
Manufacturer Standard Lead Time4 weeks
Order Code1389184
Technical Datasheet
Connector Type A90° Mini-Change Receptacle
Connector Type BFree End
No. of Positions5Ways
No. of Positions5 Positions
Cable Length - Imperial15.09ft
Cable Length - Metric4.6m
Technical Specifications
Connector Type A
90° Mini-Change Receptacle
No. of Positions
5Ways
Cable Length - Imperial
15.09ft
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Metric
4.6m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.007
