Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No103001A01F150Copy
Manufacturer Standard Lead Time3 weeks
Order Code4842601
Product RangeMini-Change 130006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY396.500 (CNY448.045) |
Price for:Each
Minimum: 12
Multiple: 12
CNY4,758.00 (CNY5,376.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No103001A01F150Copy
Manufacturer Standard Lead Time3 weeks
Order Code4842601
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type A90° 7/8" Receptacle
No. of Positions3 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15.09ft
Product RangeMini-Change 130006 Series
Technical Specifications
Connector Type A
90° 7/8" Receptacle
Cable Length - Metric
4.6m
Product Range
Mini-Change 130006 Series
No. of Positions
3 Positions
Cable Length - Imperial
15.09ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.689
