Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No103000A01F1202Copy
Manufacturer Standard Lead Time3 weeks
Order Code1908623
Your Part Number
6 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY525.920 (CNY594.2896) |
Price for:Each
Minimum: 4
Multiple: 4
CNY2,103.68 (CNY2,377.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No103000A01F1202Copy
Manufacturer Standard Lead Time3 weeks
Order Code1908623
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3.66m
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
3 Positions
Connector Type B
Free End
Cable Length - Metric
3.66m
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.519816
