Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No100297-1301Copy
Manufacturer Standard Lead Time20 weeks
Order Code3226200
Product Range100297 Series
Also Known As1002971301, 100297-1301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,797.490 (CNY2,031.1637) |
| 5+ | CNY1,617.740 (CNY1,828.0462) |
| 10+ | CNY1,521.870 (CNY1,719.7131) |
| 25+ | CNY1,414.020 (CNY1,597.8426) |
| 50+ | CNY1,318.160 (CNY1,489.5208) |
| 100+ | CNY1,270.220 (CNY1,435.3486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,797.49 (CNY2,031.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100297-1301Copy
Manufacturer Standard Lead Time20 weeks
Order Code3226200
Product Range100297 Series
Also Known As1002971301, 100297-1301
Technical Datasheet
Connector Type AzQSFP+ Plug
Connector Type BzQSFP+ Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product Range100297 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
zQSFP+ Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
zQSFP+ Plug
Cable Length - Metric
3m
Product Range
100297 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
