Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No100297-1201Copy
Manufacturer Standard Lead Time16 weeks
Order Code3226199
Also Known As1002971201, 100297-1201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,023.290 (CNY1,156.3177) |
| 5+ | CNY1,012.910 (CNY1,144.5883) |
| 10+ | CNY1,002.520 (CNY1,132.8476) |
| 25+ | CNY992.130 (CNY1,121.1069) |
| 50+ | CNY981.740 (CNY1,109.3662) |
| 100+ | CNY971.350 (CNY1,097.6255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,023.29 (CNY1,156.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100297-1201Copy
Manufacturer Standard Lead Time16 weeks
Order Code3226199
Also Known As1002971201, 100297-1201
Technical Datasheet
Connector Type AzQSFP+ Plug
Connector Type BzQSFP+ Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Product Overview
100297-1201 is a 100297 series zQSFP+-to-zQSFP+ high speed pluggable I/O cable assembly (plug). Mates with zQSFP cages and connectors.
- 30AWG, 2m length
- 0.03A current maximum per contact
- 3.3V DC voltage maximum
- 28Gbps data rate
- 100 ohm impedance
- 38 circuits maximum and 38 circuits loaded
- Features lock to mating part
- Zinc die cast material
Technical Specifications
Connector Type A
zQSFP+ Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
Connector Type B
zQSFP+ Plug
Cable Length - Metric
2m
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
