Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No100297-1101Copy
Manufacturer Standard Lead Time18 weeks
Order Code3226198
Product Range100297 Series
Also Known As1002971101, 100297-1101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,461.600 (CNY1,651.608) |
| 5+ | CNY1,315.440 (CNY1,486.4472) |
| 10+ | CNY1,237.490 (CNY1,398.3637) |
| 25+ | CNY1,149.790 (CNY1,299.2627) |
| 50+ | CNY1,071.840 (CNY1,211.1792) |
| 100+ | CNY1,032.860 (CNY1,167.1318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,461.60 (CNY1,651.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100297-1101Copy
Manufacturer Standard Lead Time18 weeks
Order Code3226198
Product Range100297 Series
Also Known As1002971101, 100297-1101
Technical Datasheet
Connector Type AQSFP+ 28 Position Plug
Connector Type BQSFP+ 28 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product Range100297 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
100297-1101 is a 100297 series, dual row, zQSFP+-to-zQSFP+ cable assembly mates with zQSFP cages and connectors.
- 1.01m cable length and 30AWG wire size
- 38 loaded circuits
- Plug/plug gender
- Features lock to mating part
- Zinc die cast metal
- 3.3VDC maximum voltage
- 0.03A current- maximum per contact
- Round type wire/cable
- UL E72548 and CSA LR64395 approved
- 28Gbps data rate
Technical Specifications
Connector Type A
QSFP+ 28 Position Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
QSFP+ 28 Position Plug
Cable Length - Metric
1m
Product Range
100297 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
