
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.980 (CNY2.2374) |
| 3000+ | CNY1.940 (CNY2.1922) |
Product Information
Product Overview
The 10-89-7061 is a 6-way 2-row vertical 2.54mm pitch C-Grid® Breakaway header with tin-plated copper alloy contacts. The C-Grid® products offer the largest number of variations and cabling configurations in the industry. The 70280 series header comes with 2.72mm PC tail and black high temperature thermoplastic resin. It is ideal for board-to-board, signal and wire-to-board applications.
- Stackable
- UL94V-0 flammability rating
- Maximum durability of 25 mating cycles
- Maximum current per contact is 3A
- Maximum voltage is 250V
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Board-to-Board, Wire-to-Board
2Rows
Through Hole Straight
Unshrouded
Tin Plated Contacts
LCP (Liquid Crystal Polymer), Glass Filled Body
3A
2.54mm
6Contacts
C-Grid 70280 Series
Copper Alloy
Pin Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 10-89-7061
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
