Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-84-4122Copy
Manufacturer Standard Lead Time38 weeks
Order Code3051185
Product RangeMLX 42002 Series
Also Known As10844122, A-42002-12A2A1, 10-84-4122
Your Part Number
759 In Stock
Need more?
759 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.370 (CNY15.1081) |
| 10+ | CNY10.860 (CNY12.2718) |
| 100+ | CNY10.230 (CNY11.5599) |
| 250+ | CNY9.870 (CNY11.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.37 (CNY15.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-84-4122Copy
Manufacturer Standard Lead Time38 weeks
Order Code3051185
Product RangeMLX 42002 Series
Also Known As10844122, A-42002-12A2A1, 10-84-4122
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.35mm
No. of Rows3Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMLX 42002 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
20A
Pitch Spacing
6.35mm
No. of Contacts
12Contacts
Product Range
MLX 42002 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067
