Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-32-1091Copy
Manufacturer Standard Lead Time7 weeks
Order Code2779765
Product RangeSPOX 5281 Series
Also Known As10321091, 5281-09A, 10-32-1091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY18.390 (CNY20.7807) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY14.860 (CNY16.7918) |
| 1000+ | CNY12.950 (CNY14.6335) |
| 2000+ | CNY12.620 (CNY14.2606) |
| 3000+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 10
Multiple: 10
CNY183.90 (CNY207.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-32-1091Copy
Manufacturer Standard Lead Time7 weeks
Order Code2779765
Product RangeSPOX 5281 Series
Also Known As10321091, 5281-09A, 10-32-1091
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSPOX 5281 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
7A
Pitch Spacing
5.08mm
No. of Contacts
9Contacts
Product Range
SPOX 5281 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
