
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.100 (CNY5.763) |
| 100+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 2000+ | CNY4.800 (CNY5.424) |
| 3000+ | CNY4.760 (CNY5.3788) |
Product Information
Product Overview
The Molex 10-32-1041 is a SPOX wire-to-board PCB header from the KK® Interconnect System, designed for reliable power and signal connections in a variety of applications. Featuring a 5.08mm pitch and 4 circuits, this vertical through-hole header incorporates a friction lock mechanism to provide secure mating and retention. Constructed with brass contacts and tin plating, the connector delivers strong electrical performance with a current rating of up to 7A per contact and a maximum voltage of 250V. Its robust nylon housing and durable design support up to 30 mating cycles, making it suitable for both industrial and consumer applications. The header mates with Molex 5197 SPOX crimp terminal housings, enabling a complete and dependable interconnect solution.
- 5.08mm pitch SPOX header for power and signal applications
- 4 circuits, single-row configuration for standard connectivity needs
- Vertical orientation enables straightforward PCB mounting
- Friction lock mechanism ensures secure and stable mating
- Through-hole termination for reliable mechanical strength
- Tin-plated brass contacts for dependable electrical conductivity
- High current rating: up to 7A per contact for power applications
- Maximum voltage rating of 250V supports a wide range of uses
- Operating temperature range: -40°C to +105°C for harsh environments
- Durability up to 30 mating cycles for repeated connections
- Compatible with Molex 5197 SPOX housings for complete interconnect system
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Partially Shrouded
Tin Plated Contacts
Nylon 6.6 (Polyamide 6.6) Body
7A
5.08mm
4Contacts
SPOX 5281 Series
Brass
Pin Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 10-32-1041
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
