Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-18-1150Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862769
Product RangeStandard .093" 3099 Series
Also Known As10181150, 30991501, 10-18-1150
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.630 (CNY41.3919) |
| 10+ | CNY33.360 (CNY37.6968) |
| 100+ | CNY27.120 (CNY30.6456) |
| 250+ | CNY27.040 (CNY30.5552) |
| 500+ | CNY24.990 (CNY28.2387) |
| 1000+ | CNY24.500 (CNY27.685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.63 (CNY41.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-18-1150Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862769
Product RangeStandard .093" 3099 Series
Also Known As10181150, 30991501, 10-18-1150
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.03mm
No. of Rows3Rows
No. of Contacts15Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 3099 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
Pitch Spacing
5.03mm
No. of Contacts
15Contacts
Product Range
Standard .093" 3099 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
