Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2143Copy
Order Code3221703
Product RangeKK 254 7880 Series
Also Known AsGTIN UPC EAN: 0010112143
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2143Copy
Order Code3221703
Product RangeKK 254 7880 Series
Also Known AsGTIN UPC EAN: 0010112143
Technical Datasheet
Product RangeKK 254 7880 Series
No. of Positions14Ways
Pitch Spacing2.54mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KK 254 7880 Series
No. of Positions
14Ways
For Use With
Molex KK High Pressure 7879 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001385
