Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2083Copy
Manufacturer Standard Lead Time27 weeks
Order Code1462843
Product RangeKK 254 7880 Series
Also Known As10112083, 7880-8B, 10-11-2083
Your Part Number
1,901 In Stock
Need more?
1,901 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2000+ | CNY1.590 (CNY1.7967) |
| 3000+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.40 (CNY19.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2083Copy
Manufacturer Standard Lead Time27 weeks
Order Code1462843
Product RangeKK 254 7880 Series
Also Known As10112083, 7880-8B, 10-11-2083
Technical Datasheet
Product RangeKK 254 7880 Series
No. of Positions8Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10-11-2083 is a 8-way 1-row KK® 254 high pressure female receptacle crimp housing made of nylon. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 5197 series crimp housing can be used with 7879 KK® high pressure crimp terminal.
- Natural (white) colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
KK 254 7880 Series
No. of Positions
8Ways
For Use With
Molex KK High Pressure 7879 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10-11-2083
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
