Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2073Copy
Manufacturer Standard Lead Time37 weeks
Order Code4003271
Product RangeKK 254 7880 Series
Also Known As10112073, 7880-7B, 10-11-2073
Your Part Number
3,551 In Stock
Need more?
3,551 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2000+ | CNY1.380 (CNY1.5594) |
| 3000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.50 (CNY20.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2073Copy
Manufacturer Standard Lead Time37 weeks
Order Code4003271
Product RangeKK 254 7880 Series
Also Known As10112073, 7880-7B, 10-11-2073
Technical Datasheet
Product RangeKK 254 7880 Series
No. of Positions7Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 7880 Series
No. of Positions
7Ways
For Use With
Molex KK High Pressure 7879 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
