Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2063Copy
Manufacturer Standard Lead Time15 weeks
Order Code1654526
Product RangeKK 254 7880 Series
Also Known As10112063, 7880-6B, 10-11-2063
Your Part Number
6,298 In Stock
Need more?
6,298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 2000+ | CNY1.050 (CNY1.1865) |
| 3000+ | CNY1.020 (CNY1.1526) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.60 (CNY15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2063Copy
Manufacturer Standard Lead Time15 weeks
Order Code1654526
Product RangeKK 254 7880 Series
Also Known As10112063, 7880-6B, 10-11-2063
Technical Datasheet
Product RangeKK 254 7880 Series
No. of Positions6Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10-11-2063 is a 6-positio 1-row Crimp Housing for 7879 KK® high pressure crimp terminal. It mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373 and 6410. It is suitable for use with wire-to-board connection.
Applications
Power Management, Signal Processing, Industrial
Technical Specifications
Product Range
KK 254 7880 Series
No. of Positions
6Ways
For Use With
Molex KK High Pressure 7879 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 10-11-2063
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617
