Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2023Copy
Manufacturer Standard Lead Time19 weeks
Order Code2293835
Product RangeKK 254 7880 Series
Also Known As10112023, 7880-2B, 10-11-2023
Your Part Number
92,391 In Stock
125 more incoming. You can reserve stock now
39 Delivery in 3-4 Business Days(SG stock)
52,181 Delivery in 5-6 Business Days(UK stock)
40,171 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.664 (CNY0.7503) |
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.619 (CNY0.6995) |
| 1000+ | CNY0.557 (CNY0.6294) |
| 2000+ | CNY0.543 (CNY0.6136) |
| 3000+ | CNY0.530 (CNY0.5989) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2023Copy
Manufacturer Standard Lead Time19 weeks
Order Code2293835
Product RangeKK 254 7880 Series
Also Known As10112023, 7880-2B, 10-11-2023
Technical Datasheet
Product RangeKK 254 7880 Series
No. of Positions2Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10-11-2023 is a 2-way 1-row KK® 254 high pressure female receptacle crimp housing made of nylon. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 5197 series crimp housing can be used with 7879 KK® high pressure crimp terminal.
- Natural (white) colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 7880 Series
No. of Positions
2Ways
For Use With
Molex KK High Pressure 7879 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10-11-2023
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
