Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-08-5041Copy
Order Code1442708
Product RangeKK 508 2599 Series
Also Known AsAE-2599M-4A, GTIN UPC EAN: 800753752368
Your Part Number
605 In Stock
333 more incoming. You can reserve stock now
605 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY3.800 (CNY4.294) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2000+ | CNY3.660 (CNY4.1358) |
| 3000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.40 (CNY44.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-08-5041Copy
Order Code1442708
Product RangeKK 508 2599 Series
Also Known AsAE-2599M-4A, GTIN UPC EAN: 800753752368
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 508 2599 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers; friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
7A
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
KK 508 2599 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
