Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-08-1071Copy
Manufacturer Standard Lead Time48 weeks
Order Code3862767
Product RangeKK 508 3003 Series
Also Known As10081071, 3003-07A, 10-08-1071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2000+ | CNY5.230 (CNY5.9099) |
| 3000+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.00 (CNY87.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-08-1071Copy
Manufacturer Standard Lead Time48 weeks
Order Code3862767
Product RangeKK 508 3003 Series
Also Known As10081071, 3003-07A, 10-08-1071
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 508 3003 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
7A
Pitch Spacing
5.08mm
No. of Contacts
7Contacts
Product Range
KK 508 3003 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769
