Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-3096Copy
Order Code3863855
Product RangeSPOX 5197 Series
Your Part Number
165 In Stock
1,800 more incoming. You can reserve stock now
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.810 (CNY6.5653) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2000+ | CNY5.270 (CNY5.9551) |
| 3000+ | CNY5.090 (CNY5.7517) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.60 (CNY80.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-3096Copy
Order Code3863855
Product RangeSPOX 5197 Series
Technical Datasheet
Product RangeSPOX 5197 Series
No. of Positions9Ways
Pitch Spacing5.08mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX 5197 Series
No. of Positions
9Ways
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
