Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-3076Copy
Order Code4284385
Product RangeSPOX 5197 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.580 (CNY5.1754) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2000+ | CNY4.400 (CNY4.972) |
| 3000+ | CNY4.290 (CNY4.8477) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.40 (CNY61.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-3076Copy
Order Code4284385
Product RangeSPOX 5197 Series
Technical Datasheet
Product RangeSPOX 5197 Series
No. of Positions7Ways
Pitch Spacing5.08mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX 5197 Series
No. of Positions
7Ways
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
