Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-3046Copy
Order Code2612656
Product RangeSPOX 5197 Series
Also Known As5197-04, GTIN UPC EAN: 800754313131
Your Part Number
1,723 In Stock
1,000 more incoming. You can reserve stock now
1,723 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2000+ | CNY2.790 (CNY3.1527) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.70 (CNY38.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-3046Copy
Order Code2612656
Product RangeSPOX 5197 Series
Also Known As5197-04, GTIN UPC EAN: 800754313131
Technical Datasheet
Product RangeSPOX 5197 Series
No. of Positions4Ways
Pitch Spacing5.08mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5197 Series
No. of Positions
4Ways
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001535
