Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-3036Copy
Order Code2779763
Product RangeSPOX 5197 Series
Also Known As5197-03, GTIN UPC EAN: 800754313124
Your Part Number
7,716 In Stock
Need more?
7,716 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-3036Copy
Order Code2779763
Product RangeSPOX 5197 Series
Also Known As5197-03, GTIN UPC EAN: 800754313124
Technical Datasheet
Product RangeSPOX 5197 Series
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10-01-3036 is a 3-way 1-row SPOX™ female receptacle crimp housing made of nylon. It mates with 5279 disconnect, 5280, 5281 and 5282 headers. The crimp housing is suitable for signal and wire-to-board applications. This 5197 series crimp housing can be used with 5194 and 5225 crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5197 Series
No. of Positions
3Ways
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
