Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-1054Copy
Manufacturer Standard Lead Time36 weeks
Order Code257539
Product RangeKK 508 3001 Series
Also Known As10011054, 3001-05, 10-01-1054
Your Part Number
13,174 In Stock
Need more?
13,174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.964 (CNY1.0893) |
| 100+ | CNY0.900 (CNY1.017) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.697 (CNY0.7876) |
| 2000+ | CNY0.638 (CNY0.7209) |
| 3000+ | CNY0.617 (CNY0.6972) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.64 (CNY10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-1054Copy
Manufacturer Standard Lead Time36 weeks
Order Code257539
Product RangeKK 508 3001 Series
Also Known As10011054, 3001-05, 10-01-1054
Technical Datasheet
Product RangeKK 508 3001 Series
No. of Positions5Ways
Pitch Spacing5.08mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Technical Specifications
Product Range
KK 508 3001 Series
No. of Positions
5Ways
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
