Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8141Copy
Manufacturer Standard Lead Time30 weeks
Order Code3051056
Product RangeKK 396 41695 Series
Also Known As9508141, 41695-N-B14, 09-50-8141
Your Part Number
405 In Stock
Need more?
405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2000+ | CNY3.450 (CNY3.8985) |
| 3000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.30 (CNY39.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8141Copy
Manufacturer Standard Lead Time30 weeks
Order Code3051056
Product RangeKK 396 41695 Series
Also Known As9508141, 41695-N-B14, 09-50-8141
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions14Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-50-8141 is a 14-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp.
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
14Ways
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
