Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8121Copy
Manufacturer Standard Lead Time51 weeks
Order Code3863854
Product RangeKK 396 41695 Series
Also Known As9508121, 41695-N-B12, 09-50-8121
Your Part Number
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2000+ | CNY2.590 (CNY2.9267) |
| 3000+ | CNY2.480 (CNY2.8024) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.70 (CNY39.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8121Copy
Manufacturer Standard Lead Time51 weeks
Order Code3863854
Product RangeKK 396 41695 Series
Also Known As9508121, 41695-N-B12, 09-50-8121
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions12Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
12Ways
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
