Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8083Copy
Manufacturer Standard Lead Time27 weeks
Order Code1675494
Product RangeKK 396 41695 Series
Also Known As9508083, 41695-N-D8, 09-50-8083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY2.040 (CNY2.3052) |
| 3000+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8083Copy
Manufacturer Standard Lead Time27 weeks
Order Code1675494
Product RangeKK 396 41695 Series
Also Known As9508083, 41695-N-D8, 09-50-8083
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions8Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-50-8083 is a 8-position crimp terminal housing made of natural colour polyester. It has friction lock for wire-to-board, power applications. It mates with the 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. It can be used with the KK® 396 crimp terminals, 2478, 2578, 6838, 7258 and 45570.
- UL94V-0 flammability
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
8Ways
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8083
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002814
