Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8073Copy
Order Code1462837
Product RangeKK 396 41695 Series
Also Known As41695-N-D07, GTIN UPC EAN: 0800754227766
Your Part Number
675 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.790 (CNY2.0227) |
| 3000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8073Copy
Order Code1462837
Product RangeKK 396 41695 Series
Also Known As41695-N-D07, GTIN UPC EAN: 0800754227766
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions7Ways
Pitch Spacing3.96mm
For Use WithMolex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The09-50-8073 is a 7 Way 1 row KK® crimp terminal housing with polyester construction and friction ramp.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
7Ways
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002241
