Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8061...
Order Code1712610
Product RangeKK 396 41695
Your Part Number
4,950 In Stock
Need more?
4950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.55 (CNY2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8061...
Order Code1712610
Product RangeKK 396 41695
Technical Datasheet
Product RangeKK 396 41695
No. of Positions6Ways
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
KK 396 41695
No. of Positions
6Ways
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 09-50-8061...
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
