Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8050Copy
Manufacturer Standard Lead Time21 weeks
Order Code3048838
Product RangeKK 396 41695 Series
Also Known As9508050, 41695-N-A05, 09-50-8050
Your Part Number
16,217 In Stock
Need more?
16,217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.960 (CNY1.0848) |
| 1000+ | CNY0.884 (CNY0.9989) |
| 2000+ | CNY0.867 (CNY0.9797) |
| 3000+ | CNY0.849 (CNY0.9594) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8050Copy
Manufacturer Standard Lead Time21 weeks
Order Code3048838
Product RangeKK 396 41695 Series
Also Known As9508050, 41695-N-A05, 09-50-8050
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions5Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-50-8050 from Molex comprises of a 5 Way contact and a 3.96mm pitch.
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
5Ways
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604638
